EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | High Speed Amplifier |
Manufacturer Type | High Speed Amplifier |
Number of Channels per Chip | 1 |
Process Technology | BiCOM |
Maximum Input Offset Voltage (mV) | 0.175@±5V |
Minimum Dual Supply Voltage (V) | ±3 |
Typical Dual Supply Voltage (V) | ±12|±15|±5|±9 |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Offset Current (uA) | 0.05@±15V |
Maximum Input Bias Current (uA) | 0.04@±15V |
Maximum Supply Current (mA) | 5@±5V |
Typical Output Current (mA) | 22@±5V |
Power Supply Type | Dual |
Typical Slew Rate (V/us) | 17@±5V |
Typical Input Noise Voltage Density (nV/rtHz) | 5@±15V |
Typical Voltage Gain (dB) | 135.56 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.6@±15V |
Minimum PSRR (dB) | 100 |
Minimum CMRR (dB) | 96 |
Minimum CMRR Range (dB) | 95 to 105 |
Typical Gain Bandwidth Product (MHz) | 88 |
Typical Settling Time (ns) | 770 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Pin Count | 8 |
Lead Shape | No Lead |