Analog DevicesLT1468IS8#TROperational Amplifiers - Op Amps
Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
High Speed Amplifier | |
High Speed Amplifier | |
1 | |
BiCOM | |
0.175@±5V | |
±3 | |
±12|±15|±5|±9 | |
±18 | |
0.05@±15V | |
0.04@±15V | |
5@±5V | |
22@±5V | |
Dual | |
17@±5V | |
5@±15V | |
135.56 | |
0.6@±15V | |
100 | |
96 | |
95 to 105 | |
88 | |
770 | |
No | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |