Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Precision Amplifier | |
Precision Amplifier | |
1 | |
Rail to Rail Input/Output | |
Bipolar | |
0.375@5V | |
2.2 | |
12|15|18|24|28|3|5|9 | |
36 | |
±1.1 | |
±12|±15|±3|±5|±9 | |
±18 | |
0.0001@5V | |
0.001@5V | |
0.0015@5V | |
Dual|Single | |
0.001@5V | |
185@5V | |
113.98 | |
0.01@5V | |
90 | |
90 | |
90 to 95 | |
0.003 | |
No | |
-40 | |
85 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |