Analog DevicesLT1499CSOperational Amplifiers - Op Amps
Op Amp Quad Precision Amplifier R-R I/O ±15V/30V 14-Pin SOIC N
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Precision Amplifier | |
Precision Amplifier | |
4 | |
Rail to Rail Input/Output | |
BiCOM | |
0.475@5V | |
2.2 | |
12|15|18|24|28|3|5|9 | |
30 | |
±1.1 | |
±12|±3|±5|±9 | |
±15 | |
0.065@5V | |
0.65@5V | |
8.8@5V | |
30 | |
Dual|Single | |
4.5@5V | |
12@5V | |
131.6 | |
0.3@5V | |
88 | |
81 | |
80 to 85 | |
10.5 | |
No | |
0 | |
70 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 8.74(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |