Analog DevicesLT1506CR-3.3
Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 3.3V 4.5A 8-Pin(7+Tab) DDPAK
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 3.3V 4.5A 8-Pin(7+Tab) DDPAK
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |