Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Power Factor Correction and PWM Controller | |
Current Mode | |
27 | |
0.25 | |
10.5 | |
16.5 | |
300 | |
96(Typ) | |
0 | |
100 | |
Commercial | |
Mounting | Through Hole |
Package Height | 3.68(Max) |
Package Width | 6.48 |
Package Length | 26.92(Max) |
PCB changed | 20 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
20 | |
Lead Shape | Through Hole |
EDA / CAD Models |