Analog DevicesLT1509CN#PBFPower Factor Correction - PFC
Power Factor Correction and PWM Controller 0.25mA 300kHz 20-Pin PDIP N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.68(Max) |
Package Width | 6.48 |
Package Length | 26.92(Max) |
PCB changed | 20 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
20 | |
Lead Shape | Through Hole |
EDA / CAD Models |