EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Power Factor Correction and PWM Controller |
Operation Mode | Current Mode |
Maximum Operating Supply Voltage (V) | 27 |
Start-Up Supply Current (mA) | 0.25 |
UVLO Turn-Off Threshold (V) | 10.5 |
UVLO Turn-On Threshold (V) | 16.5 |
Switching Frequency (kHz) | 300 |
Maximum Duty Cycle (%) | 96(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.34(Max) |
Package Width | 7.6(Max) |
Package Length | 13.01(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOIC W |
Pin Count | 20 |
Lead Shape | Gull-wing |