Analog DevicesLT1510CGN#PBFBattery Management ICs
Switching Battery Charger Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 1500mA 2V to 20V 16-Pin SSOP N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 4.98(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP N |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |