EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Switching Battery Charger |
Battery Type | Lead-Acid|Li-Ion|Li-Pol|NiCD|NiMH |
Maximum Supply Current (mA) | 4.5 |
Minimum Operating Supply Voltage (V) | 7 |
Maximum Operating Supply Voltage (V) | 29 |
Output Voltage (V) | 2 to 20 |
Output Current (mA) | 1500 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 3.3 mm |
Package Width | 6.48 mm |
Package Length | 19.56(Max) mm |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
Pin Count | 16 |
Lead Shape | Through Hole |