EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Switching Battery Charger |
Battery Type | Lead-Acid|Li-Ion|Li-Pol|NiCD|NiMH |
Maximum Supply Current (mA) | 7 |
Minimum Operating Supply Voltage (V) | 7 |
Maximum Operating Supply Voltage (V) | 29 |
Output Voltage (V) | 1 to 20 |
Output Current (mA) | 3000(Max) |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 2.34(Max) |
Package Width | 7.6(Max) |
Package Length | 15.6(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SOIC W |
Pin Count | 24 |
Lead Shape | Gull-wing |