Analog DevicesLT1521IS8#TRLinear Regulators
LDO Regulator Pos 3.8V to 20V 0.3A 8-Pin SOIC N T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |