Analog DevicesLT1529CT-5#06PBFLinear Regulators
LDO Regulator Pos 5V 3A 5-Pin(5+Tab) TO-220 Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 9.4(Max) mm |
Package Width | 4.57(Max) mm |
Package Length | 10.54(Max) mm |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
5 | |
Lead Shape | Formed |
EDA / CAD Models |