EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±1.5 |
Output Type | Adjustable |
Output Voltage (V) | 3.8 to 14 |
Maximum Output Current (A) | 3 |
Minimum Input Voltage (V) | 3.8 |
Maximum Input Voltage (V) | 15 |
Maximum Dropout Voltage @ Current (V) | 0.18@10mA|0.3@100mA|0.43@700mA|0.55@1.5A|0.75@3A |
Reference Voltage (V) | 3.75 |
Line Regulation | 10mV |
Load Regulation | 20mV |
Typical Ground Current @ Full Load (mA) | 80 |
Junction to Ambient | 50°C/W |
Junction to Case | 2.5°C/W |
Special Features | Current Limit|Reverse Current Protection|Short Circuit Protection|Shutdown|Thermal Protection |
Minimum Operating Temperature (°C) | -45 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 9.4(Max) mm |
Package Width | 4.57(Max) mm |
Package Length | 10.54(Max) mm |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
Pin Count | 5 |
Lead Shape | Through Hole |