Analog DevicesLT1533CS#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.7V to 23V Step Up Single-Out 1.3V to 30V 16-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 10.01(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
