Analog DevicesLT1567CMS8#PBFActive Filters
Active Filter Single UNIV 2nd Order 5MHz 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.20 | |
| Automotive | No |
| PPAP | No |
| Universal | |
| 2nd | |
| 1 | |
| 4MHz to 6MHz | |
| 5MHz | |
| 2.7 | |
| 12 | |
| 3|5|9 | |
| ±1.35 | |
| ±6 | |
| ±3|±5 | |
| Single|Dual | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
