Analog DevicesLT1614IS8#TRPBF
Conv DC-DC 0.92V to 6V Inv Single-Out -24V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conv DC-DC 0.92V to 6V Inv Single-Out -24V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |