EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Precision Amplifier |
Manufacturer Type | Precision Amplifier |
Number of Channels per Chip | 2 |
Rail to Rail | Rail to Rail Input/Output |
Process Technology | BiCOM |
Maximum Input Offset Voltage (mV) | 0.525@5V |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 36 |
Minimum Dual Supply Voltage (V) | ±1.35 |
Typical Dual Supply Voltage (V) | ±15 |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Offset Current (uA) | 0.15@5V |
Maximum Input Bias Current (uA) | 1@5V |
Maximum Supply Current (mA) | 8.8@5V |
Power Supply Type | Dual|Single |
Typical Slew Rate (V/us) | 9.2@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 6@5V |
Typical Voltage Gain (dB) | 130.88 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.9@5V |
Minimum PSRR (dB) | 87 |
Minimum CMRR (dB) | 79 |
Minimum CMRR Range (dB) | 75 to 80 |
Typical Gain Bandwidth Product (MHz) | 30 |
Typical Settling Time (ns) | 520 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.48 |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
Pin Count | 8 |
Lead Shape | Through Hole |