Analog DevicesLT1633CSOperational Amplifiers - Op Amps
Op Amp Quad Precision Amplifier R-R I/O ±15V/30V 14-Pin SOIC N
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Precision Amplifier | |
Precision Amplifier | |
4 | |
Rail to Rail Input/Output | |
BiCOM | |
1.35@5V | |
2.7 | |
12|15|18|24|28|3|5|9 | |
30 | |
±1.35 | |
±12|±3|±5|±9 | |
±15 | |
0.44@5V | |
2.2@5V | |
20.8@5V | |
35(Min) | |
Dual|Single | |
27@5V | |
12@5V | |
126.02 | |
1.6@5V | |
82 | |
70 | |
70 to 71 | |
45 | |
400 | |
No | |
0 | |
70 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 8.74(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |