Analog DevicesLT1634BCMS8-2.5#TRPBFVoltage References
V-Ref Precision 2.5V 0.01mA 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Precision | |
Shunt | |
0.05% | |
25ppm/°C | |
8mV | |
2.5 | |
0.01 | |
0 | |
70 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |