Analog DevicesLT1634BIS8-2.5Voltage References
V-Ref Precision 2.5V 0.01mA 8-Pin SOIC N
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Precision | |
Shunt | |
0.05% | |
25ppm/°C | |
8mV | |
2.5 | |
0.01 | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |