Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Micropower Amplifier | |
Micropower Amplifier | |
1 | |
Rail to Rail Input/Output | |
0.425@5V | |
2.7 | |
12|15|18|24|28|3|5|9 | |
44 | |
±1.35 | |
±12|±15|±18|±3|±5|±9 | |
±22 | |
0.6@5V@0C to 70C | |
0.0001@5V | |
6@5V@-40C to 85C | |
0.055@5V | |
18 | |
Dual|Single | |
0.07@5V | |
52@5V | |
126.02 | |
0.035@5V | |
90 | |
84 | |
80 to 85 | |
0.2 | |
Yes | |
-40 | |
85 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |