Analog DevicesLT1636HS8#TROperational Amplifiers - Op Amps
Op Amp Single Micropower Amplifier R-R I/O ±22V/44V 8-Pin SOIC N T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Micropower Amplifier | |
Micropower Amplifier | |
1 | |
Rail to Rail Input/Output | |
0.325@5V | |
2.7 | |
12|15|18|24|28|3|5|9 | |
44 | |
±1.35 | |
±12|±15|±18|±3|±5|±9 | |
±22 | |
1@5V@-40C to 125C | |
0.0001@5V | |
10@5V@-40C to 85C | |
0.055@5V | |
18 | |
Dual|Single | |
0.07@±15V | |
126.02 | |
80 | |
72 | |
71 to 75 | |
0.2 | |
Yes | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |