Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Micropower Amplifier | |
Micropower Amplifier | |
1 | |
Rail to Rail Input/Output | |
0.35@5V | |
2.7 | |
12|15|18|24|28|3|5|9 | |
44 | |
±1.35 | |
±12|±15|±18|±3|±5|±9 | |
±22 | |
2.5@5V@0C to 70C | |
60@5V@0C to 70C | |
0.25@5V | |
Dual|Single | |
0.35@5V | |
27@5V | |
118.06 | |
0.08@5V | |
90 | |
80 | |
80 to 85 | |
1 | |
9000 | |
Yes | |
0 | |
70 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |