EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Micropower Amplifier |
Manufacturer Type | Micropower Amplifier |
Number of Channels per Chip | 1 |
Rail to Rail | Rail to Rail Input/Output |
Maximum Input Offset Voltage (mV) | 0.35@5V |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 12|15|18|24|28|3|5|9 |
Maximum Single Supply Voltage (V) | 44 |
Minimum Dual Supply Voltage (V) | ±1.35 |
Typical Dual Supply Voltage (V) | ±12|±15|±18|±3|±5|±9 |
Maximum Dual Supply Voltage (V) | ±22 |
Maximum Input Offset Current (uA) | 2.5@5V@-40C to 85C |
Maximum Input Bias Current (uA) | 60@5V@-40C to 85C |
Maximum Supply Current (mA) | 0.25@5V |
Power Supply Type | Dual|Single |
Typical Slew Rate (V/us) | 0.35@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 27@5V |
Typical Voltage Gain (dB) | 118.06 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.08@5V |
Minimum PSRR (dB) | 90 |
Minimum CMRR (dB) | 80 |
Minimum CMRR Range (dB) | 80 to 85 |
Typical Gain Bandwidth Product (MHz) | 1 |
Typical Settling Time (ns) | 9000 |
Shut Down Support | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
Pin Count | 8 |
Lead Shape | Gull-wing |