Analog DevicesLT1638CS8#TROperational Amplifiers - Op Amps
Op Amp Dual Low Power Amplifier R-R I/O ±22V/44V 8-Pin SOIC N T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Low Power Amplifier | |
Low Power Amplifier | |
2 | |
Rail to Rail Input/Output | |
0.6@5V | |
2.5 | |
12|15|18|24|28|3|5|9 | |
44 | |
±1.25 | |
±12|±15|±18|±3|±5|±9 | |
±22 | |
2.5@5V@0C to 70C | |
30@5V@0C to 70C | |
0.46@5V | |
25(Min) | |
Dual|Single | |
0.38@±15V | |
20@5V | |
123.52 | |
0.3@5V | |
90 | |
80 | |
80 to 85 | |
1.075 | |
No | |
-40 | |
85 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |