EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Manufacturer Type | Low Power Comparator |
Number of Channels per Chip | 1 |
Rail to Rail | No |
Typical CMRR (dB) | 100 |
Typical PSRR (dB) | 85 |
Maximum Propagation Delay Time (ns) | 80 |
Output Type | CMOS/TTL |
Maximum Input Offset Voltage (mV) | 2.5@±5V |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 12 |
Typical Dual Supply Voltage (V) | ±5 |
Maximum Dual Supply Voltage (V) | ±6 |
Typical Voltage Gain (dB) | 73.98 |
Typical Voltage Gain Range (dB) | 70 to 90 |
Maximum Input Bias Current (uA) | 0.28@±5V |
Maximum Supply Current (mA) | 0.8@5V/-0.2@-5V |
Typical Output Current (mA) | 20(Max) |
Maximum Test Temperature (°C) | 85 |
Minimum Test Temperature (°C) | -40 |
Power Supply Type | Dual|Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
Pin Count | 8 |
Lead Shape | Gull-wing |