| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.60 |
| Automotive | No |
| PPAP | No |
| Type | Analog Multiplexer/Amp |
| Configuration | Triple 2:1 |
| Multiplexer Architecture | 2:1 |
| Number of Channels per Chip | 3 |
| Number of Inputs per Chip | 6 |
| Number of Outputs per Chip | 3 |
| Chip Enable Signals | Yes |
| Maximum Propagation Delay Bus to Bus (ns) | 3(Typ)@±5V |
| Maximum Turn-On Time (ns) | 10(Typ)@±5V |
| Maximum Turn-Off Time (ns) | 100(Typ)@±5V |
| Maximum Frequency (25°C) @ Vcc (MHz) | 250(Typ)@±5V |
| Input Signal Type | Single |
| Output Signal Type | Single |
| Minimum Dual Supply Voltage (V) | ±4 |
| Typical Dual Supply Voltage (V) | ±5 |
| Maximum Dual Supply Voltage (V) | ±6 |
| Typical Supply Current (mA) | 11@±5V@-40C to 85C |
| Maximum Supply Current (mA) | 14@±5V@-40C to 85C |
| Maximum Low Level Output Current (mA) | 50 |
| Maximum High Level Output Current (mA) | 70(Typ) |
| Power Supply Type | Dual |
| Maximum Power Dissipation (mW) | 300 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Commercial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| Pin Count | 8 |
| Lead Shape | Gull-wing |