Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Low Noise Amplifier | |
Low Noise Amplifier | |
1 | |
Rail to Rail Input/Output | |
Bipolar | |
5@5V | |
3 | |
12|15|18|24|28|5|9 | |
36 | |
±1.5 | |
±12|±15|±3|±5|±9 | |
±18 | |
0.1@5V | |
0.4@5V | |
3.4@5V | |
Dual|Single | |
2.5@5V | |
25@5V | |
133.98 | |
1.2@5V | |
108 | |
60 | |
60 to 65 | |
7.2 | |
3500 | |
No | |
0 | |
70 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |