Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Low Noise Amplifier | |
Low Noise Amplifier | |
2 | |
Rail to Rail Input/Output | |
30@5V | |
2.7 | |
3|5 | |
36 | |
±1.35 | |
±15 | |
±18 | |
1.6@5V | |
0.4@5V | |
6.8@5V | |
Dual|Single | |
6@±15V | |
19@±15V | |
131.6 | |
1.2@5V | |
100 | |
98 | |
95 to 105 | |
20 | |
2400 | |
No | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |