EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Outputs | 1 |
Topology | Forward |
Output Voltage (V) | 1.25 to 64.8 |
Maximum Output Current (A) | 20 |
Maximum Switching Frequency (kHz) | 350 |
Minimum Input Voltage (V) | 9 |
Maximum Input Voltage (V) | 72 |
Operating Supply Voltage (V) | 9 to 18 |
Maximum Supply Current (mA) | 22 |
Synchronous Rectifier | Yes |
Synchronous Clock | Yes |
Programmability | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.34(Max) |
Package Width | 7.6(Max) |
Package Length | 13.01(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOIC W |
Pin Count | 20 |
Lead Shape | Gull-wing |