Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Ultra Fast Comparator | |
1 | |
Rail to Rail Input/Output | |
75 | |
85 | |
6 | |
CMOS/TTL | |
7|±3.5 | |
5@5V | |
2.4 | |
3|5 | |
7 | |
±1.2 | |
±3 | |
±3.5 | |
83.52 | |
70 to 90 | |
5@5V | |
19@5V | |
20(Max) | |
85 | |
-40 | |
Dual|Single | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |