Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Ultra Fast Comparator | |
2 | |
Rail to Rail Input/Output | |
70 | |
80 | |
11 | |
CMOS/TTL | |
12|±6 | |
4@5V | |
2.4 | |
3|5|9 | |
12 | |
±2.4 | |
±5 | |
±6 | |
69.54 | |
40 to 70 | |
2@5V | |
6.5@5V | |
20(Max) | |
85 | |
-40 | |
Dual|Single | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 4.98(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP N |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |