EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Manufacturer Type | Ultra Fast Comparator |
Number of Channels per Chip | 2 |
Rail to Rail | Rail to Rail Input/Output |
Typical CMRR (dB) | 70 |
Typical PSRR (dB) | 80 |
Maximum Propagation Delay Time (ns) | 11 |
Output Type | CMOS/TTL |
Maximum Operating Supply Voltage (V) | 12|±6 |
Maximum Input Offset Voltage (mV) | 4@5V |
Minimum Single Supply Voltage (V) | 2.4 |
Typical Single Supply Voltage (V) | 3|5|9 |
Maximum Single Supply Voltage (V) | 12 |
Minimum Dual Supply Voltage (V) | ±2.4 |
Typical Dual Supply Voltage (V) | ±5 |
Maximum Dual Supply Voltage (V) | ±6 |
Typical Voltage Gain (dB) | 69.54 |
Typical Voltage Gain Range (dB) | 40 to 70 |
Maximum Input Bias Current (uA) | 2@5V |
Maximum Supply Current (mA) | 6.5@5V |
Typical Output Current (mA) | 20(Max) |
Maximum Test Temperature (°C) | 85 |
Minimum Test Temperature (°C) | -40 |
Power Supply Type | Dual|Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 4.98(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP N |
Pin Count | 16 |
Lead Shape | Gull-wing |