Analog DevicesLT1716CS5#TRMLinear Comparators
Comparator Single R-R O/P ±22V/44V 5-Pin TSOT-23 T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Precision Comparator | |
1 | |
Rail to Rail Output | |
110 | |
110 | |
5500 | |
Open Collector | |
44|±22 | |
1.6@5V | |
2.7 | |
12|15|18|24|28|3|5|9 | |
44 | |
±1.35 | |
±12|±15|±18|±3|±5|±9 | |
±22 | |
113.98 | |
110 to 150 | |
0.05@5V | |
20@5V@-40C to 85C | |
0.055@5V | |
85 | |
-40 | |
Dual|Single | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |