EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Unknown |
Manufacturer Type | Precision Comparator |
Number of Channels per Chip | 1 |
Rail to Rail | Rail to Rail Output |
Typical CMRR (dB) | 110 |
Typical PSRR (dB) | 110 |
Maximum Propagation Delay Time (ns) | 9000 |
Output Type | Open Collector |
Maximum Operating Supply Voltage (V) | 44|±22 |
Maximum Input Offset Voltage (mV) | 1.6@5V |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 12|15|18|24|28|3|5|9 |
Maximum Single Supply Voltage (V) | 44 |
Minimum Dual Supply Voltage (V) | ±1.35 |
Typical Dual Supply Voltage (V) | ±12|±15|±18|±3|±5|±9 |
Maximum Dual Supply Voltage (V) | ±22 |
Typical Voltage Gain (dB) | 113.98 |
Typical Voltage Gain Range (dB) | 110 to 150 |
Maximum Input Bias Current (uA) | 0.05@5V |
Typical Output Current (mA) | 10@5V@-40C to 125C |
Maximum Quiescent Current (mA) | 0.055@5V |
Maximum Test Temperature (°C) | 125 |
Minimum Test Temperature (°C) | -40 |
Power Supply Type | Dual|Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
Pin Count | 5 |
Lead Shape | Gull-wing |