Analog DevicesLT1762EMS8-5#TRLinear Regulators
LDO Regulator Pos 5V 0.15A 8-Pin MSOP T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
Fixed | |
5 | |
0.15 | |
1.8 | |
20 | |
0.15@1mA|0.25@10mA|0.27@50A|0.33@150mA | |
5mV | |
25mV | |
125°C/W | |
Current Limit|Power Good Signal|Reverse Current Protection|Thermal Protection | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |