Analog DevicesLT1765EFE#TR
Conv DC-DC 3V to 25V Synchronous Step Down Single-Out 1.2V to 20V 3A 16-Pin TSSOP EP T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conv DC-DC 3V to 25V Synchronous Step Down Single-Out 1.2V to 20V 3A 16-Pin TSSOP EP T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |