Analog DevicesLT1767EMS8E-2.5DC to DC Converter and Switching Regulator Chip
Conv DC-DC 3V to 25V Synchronous Step Down Single-Out 2.5V 1.5A 8-Pin MSOP EP
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.86 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |