Analog DevicesLT1777CS
Conv DC-DC 6.7V to 48V Synchronous Step Down Single-Out 1.24V to 40.8V 0.7A 16-Pin SOIC N
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conv DC-DC 6.7V to 48V Synchronous Step Down Single-Out 1.24V to 40.8V 0.7A 16-Pin SOIC N
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |