EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Micropower Amplifier |
Manufacturer Type | Micropower Amplifier |
Number of Channels per Chip | 1 |
Rail to Rail | Rail to Rail Input/Output |
Maximum Input Offset Voltage (mV) | 0.8@5V |
Minimum Single Supply Voltage (V) | 2.5 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 18 |
Minimum Dual Supply Voltage (V) | ±1.25 |
Typical Dual Supply Voltage (V) | ±5 |
Maximum Dual Supply Voltage (V) | ±9 |
Typical Low Level Output Voltage (V) | 1.5(Max) |
Typical High Level Output Voltage (V) | 4.85(Min) |
Maximum Input Offset Current (uA) | 2@5V@-40C to 125C |
Maximum Input Bias Current (uA) | 25@5V@-40C to 125C |
Maximum Quiescent Current (mA) | 0.055@5V |
Typical Output Current (mA) | 40 |
Power Supply Type | Dual|Single |
Typical Slew Rate (V/us) | 0.07@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 50 |
Input Offset Voltage Drift (uV/°C) | 15 |
Typical Voltage Gain (dB) | 123.52 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.05 |
Minimum PSRR (dB) | 80 |
Minimum CMRR (dB) | 60 |
Minimum CMRR Range (dB) | 60 to 65 |
Typical Gain Bandwidth Product (MHz) | 0.2 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
Pin Count | 5 |
Lead Shape | Gull-wing |