EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8542.33.00.01 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Micropower Amplifier |
Manufacturer Type | Micropower Amplifier |
Number of Channels per Chip | 1 |
Rail to Rail | Rail to Rail Input/Output |
Maximum Input Offset Voltage (mV) | 0.8@5V |
Minimum Single Supply Voltage (V) | 2.5 |
Typical Single Supply Voltage (V) | 12|15|3|5|9 |
Maximum Single Supply Voltage (V) | 18 |
Minimum Dual Supply Voltage (V) | ±1.25 |
Typical Dual Supply Voltage (V) | ±3|±5 |
Maximum Dual Supply Voltage (V) | ±9 |
Maximum Input Offset Current (uA) | 7@5V@0C to 70C |
Typical Input Bias Current (uA) | 0.0001@5V |
Maximum Input Bias Current (uA) | 60@5V@-40C to 85C |
Maximum Supply Current (mA) | 0.3@5V |
Typical Output Current (mA) | 18(Min) |
Power Supply Type | Dual|Single |
Typical Slew Rate (V/us) | 0.42@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 20@5V |
Typical Voltage Gain (dB) | 123.52 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.14@5V |
Minimum PSRR (dB) | 90 |
Minimum CMRR (dB) | 68 |
Minimum CMRR Range (dB) | 65 to 70 |
Typical Gain Bandwidth Product (MHz) | 1.25 |
Typical Settling Time (ns) | 12000 |
Shut Down Support | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
Pin Count | 6 |
Lead Shape | Gull-wing |