EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Current Sense Amplifier | |
1 | |
1 | |
<35 | |
18.32 | |
120 | |
0.05@60V | |
0.075@5V | |
60 | |
>=50 | |
2.5 | |
12|15|18|24|28|3|5|9 | |
60 | |
0.12@60V@0C to 70C | |
-40 | |
85 | |
Commercial | |
Single | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |