Analog DevicesLT1789CS8-1Instrumentation Amplifiers
INST Amp Single R-R O/P ±18V/36V 8-Pin SOIC N
Not Compliant | |
EAR99 | |
Unconfirmed | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
1 | |
Rail to Rail Output | |
79 | |
75 to 85 | |
90 | |
0.1@5V | |
36|±18 | |
30 to 50 | |
2.2 | |
12|15|18|24|28|3|5|9 | |
36 | |
±1.1 | |
±12|±15|±3|±5|±9 | |
±18 | |
0.04@5V | |
0.095@5V | |
1600(Typ)@5V | |
Dual|Single | |
-40 | |
85 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |