EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Low Noise Amplifier |
Manufacturer Type | Low Noise Amplifier |
Number of Channels per Chip | 1 |
Maximum Input Offset Voltage (mV) | 1.4@±5V |
Minimum Dual Supply Voltage (V) | ±5 |
Typical Dual Supply Voltage (V) | ±12|±15|±18|±9 |
Maximum Dual Supply Voltage (V) | ±20 |
Maximum Input Offset Current (uA) | 0.000007@±15V |
Maximum Input Bias Current (uA) | 0.00001@±15V |
Maximum Supply Current (mA) | 5.15@±5V |
Power Supply Type | Dual |
Typical Slew Rate (V/us) | 3.4@±15V |
Typical Input Noise Voltage Density (nV/rtHz) | 11.5@±15V |
Typical Voltage Gain (dB) | 133.06 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0008@±15V |
Minimum PSRR (dB) | 85 |
Minimum CMRR (dB) | 83 |
Minimum CMRR Range (dB) | 80 to 85 |
Typical Gain Bandwidth Product (MHz) | 4.2 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |