Analog DevicesLT1793AIS8Operational Amplifiers - Op Amps
Op Amp Single Low Noise Amplifier ±20V 8-Pin SOIC N
Not Compliant | |
EAR99 | |
LTB | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 3.99(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |