EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Driver |
Amplifier Topology | Current Feedback Amplifier |
Number of Drivers/Receivers | 2 |
JTAG Support | No |
Typical Slew Rate (V/us) | 900@±15V |
Typical Gain Bandwidth Product (MHz) | 65 |
Typical 3dB Bandwidth (MHz) | 53 |
Minimum CMRR (dB) | 60 |
Output Type | Differential |
Minimum Dual Supply Voltage (V) | ±5 |
Maximum Dual Supply Voltage (V) | ±15 |
Typical Dual Supply Voltage (V) | ±12|±9 |
Maximum Supply Current (A) | 84 |
Maximum High Drive Current (mA) | 500 |
Power Supply Type | Dual |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.34(Max) |
Package Width | 7.6(Max) |
Package Length | 13.01(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOIC W |
Pin Count | 20 |
Lead Shape | Gull-wing |