Analog DevicesLT1797IS5#TRMOperational Amplifiers - Op Amps
Op Amp Single Low Power Amplifier R-R I/O ±6V/12V 5-Pin TSOT-23 T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Low Power Amplifier | |
Low Power Amplifier | |
1 | |
Rail to Rail Input/Output | |
Bipolar | |
1.5@5V | |
2.7 | |
3|5|9 | |
12 | |
±1.35 | |
±3|±5 | |
±6 | |
0.025@5V@-40C to 85C | |
0.1@5V@-40C to 85C | |
1.5@5V | |
25(Min) | |
Dual|Single | |
2.25@5V | |
20@5V | |
120 | |
0.23@5V | |
80 | |
64 | |
60 to 65 | |
10 | |
1600 | |
No | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |