Analog DevicesLT1800IS5#TROperational Amplifiers - Op Amps
Op Amp Single High Speed Amplifier R-R I/O ±6.3V/12.6V Automotive 5-Pin TSOT-23 T/R
Not Compliant | |
EAR99 | |
LTB | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
High Speed Amplifier | |
High Speed Amplifier | |
1 | |
Rail to Rail Input/Output | |
BiCOM | |
3.5@5V | |
2.3 | |
12|3|5|9 | |
12.6 | |
±1.15 | |
±3|±5 | |
±6.3 | |
0.2@5V | |
1.5@5V | |
2@5V | |
Dual|Single | |
25@5V | |
8.5@5V | |
98.59 | |
1@5V | |
80 | |
85 | |
85 to 90 | |
80 | |
250 | |
No | |
-40 | |
85 | |
Industrial | |
Tape and Reel |
EDA / CAD Models |