Analog DevicesLT1801CDD#PBFOperational Amplifiers - Op Amps
Op Amp Dual High Speed Amplifier R-R I/O ±6.3V/12.6V 8-Pin DFN EP Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |